
SZMM5Z22VT5GF | |
|---|---|
DigiKey Part Number | 1727-SZMM5Z22VT5GFTR-ND - Tape & Reel (TR) 1727-SZMM5Z22VT5GFCT-ND - Cut Tape (CT) 1727-SZMM5Z22VT5GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z22VT5GF |
Description | DIODE ZENER 22V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 22 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 15.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 55 Ohms | Supplier Device Package SOD-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584B22 RSG | Taiwan Semiconductor Corporation | 7 800 | 1801-BZX584B22RSGCT-ND | € 0,19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,13200 | € 1,32 |
| 100 | € 0,08180 | € 8,18 |
| 500 | € 0,06002 | € 30,01 |
| 1 000 | € 0,05297 | € 52,97 |
| 2 000 | € 0,04702 | € 94,04 |
| 5 000 | € 0,04056 | € 202,80 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

