PZU9.1B1A-QX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 9 830
Unit Price: € 0,18000
Datasheet
Zener Diode 8.75 V 320 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.75 V 320 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PZU9.1B1A-QX

DigiKey Part Number
1727-PZU9.1B1A-QXTR-ND - Tape & Reel (TR)
1727-PZU9.1B1A-QXCT-ND - Cut Tape (CT)
1727-PZU9.1B1A-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU9.1B1A-QX
Description
DIODE ZENER 8.75V 320MW SOD323
Customer Reference
Detailed Description
Zener Diode 8.75 V 320 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 µA @ 6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±2%
Mounting Type
Surface Mount
Power - Max
320 mW
Package / Case
Impedance (Max) (Zzt)
10 Ohms
Supplier Device Package
SOD-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B9V1S R9GTaiwan Semiconductor Corporation9 8301801-BZT52B9V1SR9GCT-ND€ 0,18000Similar
Obsolete
This product is no longer manufactured. View Substitutes