
PZU884LS-B6V8-QYL | |
|---|---|
DigiKey Part Number | 1727-PZU884LS-B6V8-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU884LS-B6V8-QYL |
Description | DIODE ZENER 6.79V 365MW DFN1006 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.79 V 365 mW ±2.06% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 500 mV |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.06% | Package / Case |
Power - Max 365 mW | Supplier Device Package DFN1006BD-2 |
Impedance (Max) (Zzt) 20 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03576 | € 357,60 |
| 20 000 | € 0,03245 | € 649,00 |
| 30 000 | € 0,03077 | € 923,10 |
| 50 000 | € 0,02971 | € 1 485,50 |
| Unit Price without VAT: | € 0,03576 |
|---|---|
| Unit Price with VAT: | € 0,04363 |

