PZU4.7B2,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 4 048
Unit Price: € 0,20000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: € 0,06477
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: € 0,06477

Similar


Diodes Incorporated
In Stock: 3
Unit Price: € 0,17000
Datasheet

Similar


onsemi
In Stock: 38 358
Unit Price: € 0,21000
Datasheet

Similar


onsemi
In Stock: 3 280
Unit Price: € 0,21000
Datasheet
Zener Diode 4.7 V 310 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU4.7B2,135

DigiKey Part Number
PZU4.7B2,135-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZU4.7B2,135
Description
DIODE ZENER 4.7V 310MW SOD323F
Customer Reference
Detailed Description
Zener Diode 4.7 V 310 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q100
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
310 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
80 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84JB4V7H RRGTaiwan Semiconductor Corporation4 0481801-BZX84JB4V7HRRGCT-ND€ 0,20000Similar
CZRF52C4V7-HFComchip Technology0CZRF52C4V7-HF-ND€ 0,06477Similar
CZRFR52C4V7-HFComchip Technology0CZRFR52C4V7-HF-ND€ 0,06477Similar
D3Z4V7BF-7Diodes Incorporated331-D3Z4V7BF-7CT-ND€ 0,17000Similar
MM5Z4V7ST1Gonsemi38 358MM5Z4V7ST1GOSCT-ND€ 0,21000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types