Similar



PZU33BA-QX | |
|---|---|
DigiKey Part Number | 1727-PZU33BA-QXTR-ND - Tape & Reel (TR) 1727-PZU33BA-QXCT-ND - Cut Tape (CT) 1727-PZU33BA-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU33BA-QX |
Description | DIODE ZENER 33V 320MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 320 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 25 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 320 mW | Package / Case |
Impedance (Max) (Zzt) 40 Ohms | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZS33B R9G | Taiwan Semiconductor Corporation | 29 920 | 1801-UDZS33BR9GCT-ND | € 0,19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,12400 | € 1,24 |
| 100 | € 0,07720 | € 7,72 |
| 500 | € 0,05642 | € 28,21 |
| 1 000 | € 0,04970 | € 49,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04112 | € 123,36 |
| 6 000 | € 0,03679 | € 220,74 |
| 9 000 | € 0,03458 | € 311,22 |
| 15 000 | € 0,03210 | € 481,50 |
| 21 000 | € 0,03062 | € 643,02 |
| 30 000 | € 0,02919 | € 875,70 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |


