Similar



PZU16B1A-QX | |
|---|---|
DigiKey Part Number | 1727-PZU16B1A-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU16B1A-QX |
Description | DIODE ZENER 15.69V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 15.69 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 320 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 µA @ 12 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZS15B R9G | Taiwan Semiconductor Corporation | 345 | 1801-UDZS15BR9GCT-ND | € 0,19000 | Similar |


