


PZU15B1A,115 | |
|---|---|
DigiKey Part Number | 1727-8183-2-ND - Tape & Reel (TR) 1727-8183-1-ND - Cut Tape (CT) 1727-8183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU15B1A,115 |
Description | DIODE ZENER 15V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 11 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 320 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |

