MFR Recommended



PZU10B2A,115 | |
|---|---|
DigiKey Part Number | 1727-PZU10B2A,115TR-ND - Tape & Reel (TR) 1727-PZU10B2A,115CT-ND - Cut Tape (CT) 1727-PZU10B2A,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU10B2A,115 |
Description | DIODE ZENER 10V 320MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 320 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZU10B2A-QX | Nexperia USA Inc. | 0 | 1727-PZU10B2A-QXTR-ND | € 0,03808 | MFR Recommended |
| UDZ10B-7 | Diodes Incorporated | 4 275 | 31-UDZ10B-7CT-ND | € 0,25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,12100 | € 1,21 |
| 100 | € 0,07450 | € 7,45 |
| 500 | € 0,05444 | € 27,22 |
| 1 000 | € 0,04794 | € 47,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03963 | € 118,89 |
| 6 000 | € 0,03544 | € 212,64 |
| 9 000 | € 0,03330 | € 299,70 |
| 15 000 | € 0,03089 | € 463,35 |
| 21 000 | € 0,02946 | € 618,66 |
| 30 000 | € 0,02807 | € 842,10 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |



