
PUMD15-QF | |
|---|---|
DigiKey Part Number | 1727-PUMD15-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PUMD15-QF |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 230MHz, 180MHz 200mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA |
Packaging Tape & Reel (TR) | Frequency - Transition 230MHz, 180MHz |
Part Status Active | Power - Max 200mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50V | Mounting Type Surface Mount |
Resistor - Base (R1) 4.7kOhms | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Emitter Base (R2) 4.7kOhms | Supplier Device Package 6-TSSOP |
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PUMD15-QX | Nexperia USA Inc. | 0 | 1727-PUMD15-QXTR-ND | € 0,03546 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02929 | € 292,90 |
| 20 000 | € 0,02649 | € 529,80 |
| 30 000 | € 0,02507 | € 752,10 |
| 50 000 | € 0,02346 | € 1 173,00 |
| 70 000 | € 0,02317 | € 1 621,90 |
| Unit Price without VAT: | € 0,02929 |
|---|---|
| Unit Price with VAT: | € 0,03573 |


