10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount SOD-128/CFP5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount SOD-128/CFP5
SOD-128

PTVS6V0P1UP,115

DigiKey Part Number
1727-4449-2-ND - Tape & Reel (TR)
1727-PTVS6V0P1UP,115CT-ND - Cut Tape (CT)
1727-PTVS6V0P1UP,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS6V0P1UP,115
Description
TVS DIODE 6VWM 10.3V SOD128/CFP5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount SOD-128/CFP5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TA)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6V
Package / Case
SOD-128
Voltage - Breakdown (Min)
6.67V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
10.3V
Base Product Number
Current - Peak Pulse (10/1000µs)
58.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ6.0A/TR13YAGEO6 54613-SMBJ6.0A/TR13CT-ND€ 0,34000Similar
SMBJ6.0A/TR7YAGEO60013-SMBJ6.0A/TR7CT-ND€ 0,31000Similar
In-Stock: 1 889
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,59000€ 0,59
10€ 0,36900€ 3,69
100€ 0,23620€ 23,62
500€ 0,17896€ 89,48
1 000€ 0,16047€ 160,47
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,13697€ 410,91
6 000€ 0,12513€ 750,78
9 000€ 0,11910€ 1 071,90
15 000€ 0,11232€ 1 684,80
21 000€ 0,10830€ 2 274,30
30 000€ 0,10440€ 3 132,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,59000
Unit Price with VAT:€ 0,71980