
PTVS43VS1UTR-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS43VS1UTR-QXTR-ND - Tape & Reel (TR) 1727-PTVS43VS1UTR-QXCT-ND - Cut Tape (CT) 1727-PTVS43VS1UTR-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS43VS1UTR-QX |
Description | TVS DIODE 43VWM 69.4VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 5.8A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 185°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43V (Max) | Package / Case SOD-123W |
Voltage - Breakdown (Min) 47.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 69.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,32600 | € 3,26 |
| 100 | € 0,20830 | € 20,83 |
| 500 | € 0,15704 | € 78,52 |
| 1 000 | € 0,14049 | € 140,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11945 | € 358,35 |
| 6 000 | € 0,10885 | € 653,10 |
| 9 000 | € 0,10344 | € 930,96 |
| 15 000 | € 0,09736 | € 1 460,40 |
| 21 000 | € 0,09377 | € 1 969,17 |
| 30 000 | € 0,09027 | € 2 708,10 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64660 |

