42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS26VS1UTR-QX

DigiKey Part Number
1727-PTVS26VS1UTR-QXTR-ND - Tape & Reel (TR)
1727-PTVS26VS1UTR-QXCT-ND - Cut Tape (CT)
1727-PTVS26VS1UTR-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS26VS1UTR-QX
Description
TVS DIODE 26VWM 42.1VC SOD123W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9.5A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 185°C (TA)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
26V (Max)
Package / Case
SOD-123W
Voltage - Breakdown (Min)
28.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
42.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,53000€ 0,53
10€ 0,32600€ 3,26
100€ 0,20830€ 20,83
500€ 0,15704€ 78,52
1 000€ 0,14049€ 140,49
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,11945€ 358,35
6 000€ 0,10885€ 653,10
9 000€ 0,10344€ 930,96
15 000€ 0,09736€ 1 460,40
21 000€ 0,09377€ 1 969,17
30 000€ 0,09027€ 2 708,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,53000
Unit Price with VAT:€ 0,64660