


PTVS17VP1UTP,115 | |
|---|---|
DigiKey Part Number | 1727-1395-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS17VP1UTP,115 |
Description | TVS DIODE 17VWM 27.6VC SOD1285 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 185°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case SOD-128 |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.6V | Base Product Number |
Current - Peak Pulse (10/1000µs) 21.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13177 | € 395,31 |
| 6 000 | € 0,12046 | € 722,76 |
| 9 000 | € 0,12041 | € 1 083,69 |
| Unit Price without VAT: | € 0,13177 |
|---|---|
| Unit Price with VAT: | € 0,16076 |








