
PSMN3R5-40YSDX | |
|---|---|
DigiKey Part Number | 1727-PSMN3R5-40YSDXTR-ND - Tape & Reel (TR) 1727-PSMN3R5-40YSDXCT-ND - Cut Tape (CT) 1727-PSMN3R5-40YSDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN3R5-40YSDX |
Description | MOSFET N-CH 40V 120A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 115W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3245 pF @ 20 V |
Part Status Active | FET Feature Schottky Diode (Body) |
FET Type | Power Dissipation (Max) 115W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.6V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,16000 | € 1,16 |
| 10 | € 0,73400 | € 7,34 |
| 100 | € 0,48490 | € 48,49 |
| 500 | € 0,37766 | € 188,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,32553 | € 488,29 |
| 3 000 | € 0,29928 | € 897,84 |
| 4 500 | € 0,28590 | € 1 286,55 |
| 7 500 | € 0,27088 | € 2 031,60 |
| 10 500 | € 0,26198 | € 2 750,79 |
| 15 000 | € 0,25333 | € 3 799,95 |
| Unit Price without VAT: | € 1,16000 |
|---|---|
| Unit Price with VAT: | € 1,41520 |

