Similar
Similar
Similar
Similar
Similar
Similar

PSMN070-200B,118 | |
|---|---|
DigiKey Part Number | 1727-4775-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSMN070-200B,118 |
Description | MOSFET N-CH 200V 35A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 200 V 35A (Tc) 250W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 70mOhm @ 17A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 77 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 4570 pF @ 25 V |
FET Type | Power Dissipation (Max) 250W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB52N20TM | onsemi | 13 | FDB52N20TMCT-ND | € 3,14000 | Similar |
| FQB34N20LTM | onsemi | 710 | FQB34N20LTMCT-ND | € 4,14000 | Similar |
| IRF640NSTRLPBF | Infineon Technologies | 1 481 | IRF640NSTRLPBFCT-ND | € 2,06000 | Similar |
| IRFS4620TRLPBF | Infineon Technologies | 23 335 | IRFS4620TRLPBFCT-ND | € 2,42000 | Similar |
| IXTA50N20P | IXYS | 287 | IXTA50N20P-ND | € 6,00000 | Similar |





