
PSC1665J-QJ | |
|---|---|
DigiKey Part Number | 1727-PSC1665J-QJTR-ND - Tape & Reel (TR) 1727-PSC1665J-QJCT-ND - Cut Tape (CT) 1727-PSC1665J-QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSC1665J-QJ |
Description | SIC DIODE 650V 16A D2PAK AUT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 16A Surface Mount D2PAK R2P |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 180 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 475pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 650 V | Mounting Type |
Current - Average Rectified (Io) 16A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 16 A | Supplier Device Package D2PAK R2P |
Speed Zero Recovery Time > 500mA (Io) | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 1,46558 | € 1 172,46 |
| 1 600 | € 1,42776 | € 2 284,42 |
| 2 400 | € 1,40882 | € 3 381,17 |
| 4 000 | € 1,38783 | € 5 551,32 |
| 5 600 | € 1,37557 | € 7 703,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,64000 | € 2,64 |
| 10 | € 1,98400 | € 19,84 |
| 25 | € 1,81760 | € 45,44 |
| 100 | € 1,63510 | € 163,51 |
| 250 | € 1,54816 | € 387,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,73000 | € 2,73 |
| 10 | € 2,04300 | € 20,43 |
| 25 | € 1,87200 | € 46,80 |
| 100 | € 1,68420 | € 168,42 |
| 250 | € 1,59460 | € 398,65 |
| Unit Price without VAT: | € 2,64000 |
|---|---|
| Unit Price with VAT: | € 3,22080 |

