Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 230MHz, 180MHz 350mW Surface Mount DFN1010B-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 230MHz, 180MHz 350mW Surface Mount DFN1010B-6
Automotive DFN Packages

PQMD16Z

DigiKey Part Number
1727-PQMD16ZTR-ND - Tape & Reel (TR)
1727-PQMD16ZCT-ND - Cut Tape (CT)
1727-PQMD16ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PQMD16Z
Description
TRANS PREBIAS 1NPN 1PNP 6DFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 230MHz, 180MHz 350mW Surface Mount DFN1010B-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Manufacturer
Nexperia USA Inc.
Current - Collector Cutoff (Max)
1µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
230MHz, 180MHz
Part Status
Active
Power - Max
350mW
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Grade
Automotive
Current - Collector (Ic) (Max)
100mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50V
Mounting Type
Surface Mount
Resistor - Base (R1)
22kOhms
Package / Case
6-XFDFN Exposed Pad
Resistor - Emitter Base (R2)
47kOhms
Supplier Device Package
DFN1010B-6
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,27000€ 0,27
10€ 0,17000€ 1,70
100€ 0,10580€ 10,58
500€ 0,07810€ 39,05
1 000€ 0,06912€ 69,12
2 000€ 0,06155€ 123,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,05032€ 251,60
10 000€ 0,04552€ 455,20
15 000€ 0,04308€ 646,20
25 000€ 0,04033€ 1 008,25
35 000€ 0,03998€ 1 399,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,27000
Unit Price with VAT:€ 0,32940