


PNE20030EP-QX | |
|---|---|
DigiKey Part Number | 1727-PNE20030EP-QXTR-ND - Tape & Reel (TR) 1727-PNE20030EP-QXCT-ND - Cut Tape (CT) 1727-PNE20030EP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNE20030EP-QX |
Description | DIODE STD 200V 3A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 32pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 200 V | Mounting Type |
Current - Average Rectified (Io) 3A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 3 A | Supplier Device Package SOD-128/CFP5 |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,34800 | € 3,48 |
| 100 | € 0,22250 | € 22,25 |
| 500 | € 0,16820 | € 84,10 |
| 1 000 | € 0,15067 | € 150,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,12838 | € 385,14 |
| 6 000 | € 0,11715 | € 702,90 |
| 9 000 | € 0,11142 | € 1 002,78 |
| 15 000 | € 0,10499 | € 1 574,85 |
| 21 000 | € 0,10118 | € 2 124,78 |
| 30 000 | € 0,09748 | € 2 924,40 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,68320 |

