Similar

PMV160UPVL | |
|---|---|
DigiKey Part Number | PMV160UPVL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMV160UPVL |
Description | MOSFET P-CH 20V 1.2A TO236AB |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.2A (Ta) 335mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV160UPVL Models |
Category | Vgs(th) (Max) @ Id 950mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±8V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 365 pF @ 10 V |
FET Type | Power Dissipation (Max) 335mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-236AB |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 210mOhm @ 1.2A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTR1P02LT3G | onsemi | 0 | NTR1P02LT3GOSCT-ND | € 0,37000 | Similar |


