Similar

PMPB13XNEAX | |
|---|---|
DigiKey Part Number | 1727-7797-2-ND - Tape & Reel (TR) 1727-7797-1-ND - Cut Tape (CT) 1727-7797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB13XNEAX |
Description | PMPB13XNEA/SOT1220/SOT1220 |
Customer Reference | |
Detailed Description | N-Channel 30 V 8A (Tj) 1.7W (Ta) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 4.5 V |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2195 pF @ 15 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 1.7W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V | Supplier Device Package DFN2020MD-6 |
Rds On (Max) @ Id, Vgs 16mOhm @ 8A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 900mV @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17318Q2 | Texas Instruments | 7 677 | 296-49599-1-ND | € 0,56000 | Similar |


