PMP5201G,135 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 16 399
Unit Price: € 0,25000
Datasheet
Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair, Common Emitter 45V 100mA 175MHz 300mW Surface Mount 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair, Common Emitter 45V 100mA 175MHz 300mW Surface Mount 5-TSSOP
SOT 353

PMP5201G,135

DigiKey Part Number
1727-1230-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMP5201G,135
Description
TRANS 2PNP 45V 100MA 5-TSSOP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair, Common Emitter 45V 100mA 175MHz 300mW Surface Mount 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300mW
Manufacturer
Nexperia USA Inc.
Frequency - Transition
175MHz
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Transistor Type
2 PNP (Dual) Matched Pair, Common Emitter
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Supplier Device Package
5-TSSOP
Current - Collector Cutoff (Max)
15nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SA1873-GR(TE85L,FToshiba Semiconductor and Storage16 3992SA1873-GR(TE85LFCT-ND€ 0,25000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types