Diode 40 V 3A Surface Mount SOD-128/CFP5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Surface Mount SOD-128/CFP5
SOD-128

PMEG40T30EP-QX

DigiKey Part Number
1727-PMEG40T30EP-QXTR-ND - Tape & Reel (TR)
1727-PMEG40T30EP-QXCT-ND - Cut Tape (CT)
1727-PMEG40T30EP-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG40T30EP-QX
Description
DIODE SCHOTTK 40V 3A SOD128/CFP5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SOD-128/CFP5
EDA/CAD Models
PMEG40T30EP-QX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
21 ns
Mfr
Current - Reverse Leakage @ Vr
28 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
560pF @ 1V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
40 V
Mounting Type
Current - Average Rectified (Io)
3A
Package / Case
Voltage - Forward (Vf) (Max) @ If
525 mV @ 3 A
Supplier Device Package
SOD-128/CFP5
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 999
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,71000€ 0,71
10€ 0,44300€ 4,43
100€ 0,28570€ 28,57
500€ 0,21800€ 109,00
1 000€ 0,19615€ 196,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,16837€ 505,11
6 000€ 0,15438€ 926,28
9 000€ 0,14724€ 1 325,16
15 000€ 0,13923€ 2 088,45
21 000€ 0,13449€ 2 824,29
30 000€ 0,12988€ 3 896,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,71000
Unit Price with VAT:€ 0,86620