


PMEG3020CEP-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG3020CEP-QXTR-ND - Tape & Reel (TR) 1727-PMEG3020CEP-QXCT-ND - Cut Tape (CT) 1727-PMEG3020CEP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3020CEP-QX |
Description | DIODE SCHOTTK 30V 2A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-128/CFP5 |
Category | Current - Reverse Leakage @ Vr 1.5 mA @ 30 V |
Mfr | Capacitance @ Vr, F 170pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SOD-128/CFP5 |
Voltage - Forward (Vf) (Max) @ If 420 mV @ 2 A | Operating Temperature - Junction 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10766 | € 322,98 |
| 6 000 | € 0,09807 | € 588,42 |
| 9 000 | € 0,09398 | € 845,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| 10 | € 0,35700 | € 3,57 |
| 100 | € 0,22830 | € 22,83 |
| 500 | € 0,17270 | € 86,35 |
| 1 000 | € 0,15478 | € 154,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,33100 | € 3,31 |
| 100 | € 0,21140 | € 21,14 |
| 500 | € 0,15992 | € 79,96 |
| 1 000 | € 0,14332 | € 143,32 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

