PMEG2005CT-QR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,33000
Datasheet
Diode Array 1 Pair Common Cathode 20 V 500mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG2005CT-QR

DigiKey Part Number
1727-PMEG2005CT-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMEG2005CT-QR
Description
DIODE ARR SCHOTTKY 20V TO-236AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 20 V 500mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Nexperia USA Inc.
Reverse Recovery Time (trr)
22 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Part Status
Discontinued at DigiKey
Operating Temperature - Junction
150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
TO-236AB
Current - Average Rectified (Io) (per Diode)
500mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
390 mV @ 500 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMEG2005CT,215Nexperia USA Inc.01727-5188-1-ND€ 0,33000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes