Diode 12 V 100mA Surface Mount DSN0603-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG1201AESFYL

DigiKey Part Number
1727-2284-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMEG1201AESFYL
Description
DIODE SCHOTTK 12V 100MA DSN06032
Customer Reference
Detailed Description
Diode 12 V 100mA Surface Mount DSN0603-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
2.2 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
2 mA @ 12 V
Part Status
Obsolete
Capacitance @ Vr, F
26pF @ 1V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
12 V
Package / Case
Current - Average Rectified (Io)
100mA
Supplier Device Package
DSN0603-2
Voltage - Forward (Vf) (Max) @ If
200 mV @ 30 mA
Operating Temperature - Junction
125°C (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.