
PMEG060T100CLPEZ | |
|---|---|
DigiKey Part Number | 1727-PMEG060T100CLPEZTR-ND - Tape & Reel (TR) 1727-PMEG060T100CLPEZCT-ND - Cut Tape (CT) 1727-PMEG060T100CLPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG060T100CLPEZ |
Description | DIODE ARRAY SCHOTT 60V 5A CFP15B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 5A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
EDA/CAD Models | PMEG060T100CLPEZ Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Nexperia USA Inc. | Reverse Recovery Time (trr) 17 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1.8 µA @ 60 V |
Part Status Active | Operating Temperature - Junction 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-277, 3-PowerDFN |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package CFP15B |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 690 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,65800 | € 6,58 |
| 100 | € 0,43210 | € 43,21 |
| 500 | € 0,33490 | € 167,45 |
| 1 000 | € 0,30358 | € 303,58 |
| 2 000 | € 0,27724 | € 554,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,24872 | € 1 243,60 |
| 10 000 | € 0,23110 | € 2 311,00 |
| 15 000 | € 0,22212 | € 3 331,80 |
| 25 000 | € 0,21204 | € 5 301,00 |
| 35 000 | € 0,20607 | € 7 212,45 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,28100 |

