
PMEG060T080CLPE-QZ | |
|---|---|
DigiKey Part Number | 1727-PMEG060T080CLPE-QZTR-ND - Tape & Reel (TR) 1727-PMEG060T080CLPE-QZCT-ND - Cut Tape (CT) 1727-PMEG060T080CLPE-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG060T080CLPE-QZ |
Description | DIODE ARRAY SCHOTT 60V 4A CFP15B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 4A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 17 ns |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 1.8 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case TO-277, 3-PowerDFN |
Current - Average Rectified (Io) (per Diode) 4A | Supplier Device Package CFP15B |
Voltage - Forward (Vf) (Max) @ If 660 mV @ 4 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG060T080CLPEZ | Nexperia USA Inc. | 4 696 | 1727-PMEG060T080CLPEZCT-ND | € 1,03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,06000 | € 1,06 |
| 10 | € 0,66500 | € 6,65 |
| 100 | € 0,43710 | € 43,71 |
| 500 | € 0,33890 | € 169,45 |
| 1 000 | € 0,30729 | € 307,29 |
| 2 000 | € 0,28068 | € 561,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,25188 | € 1 259,40 |
| 10 000 | € 0,23409 | € 2 340,90 |
| 15 000 | € 0,22502 | € 3 375,30 |
| 25 000 | € 0,21484 | € 5 371,00 |
| 35 000 | € 0,20886 | € 7 310,10 |
| Unit Price without VAT: | € 1,06000 |
|---|---|
| Unit Price with VAT: | € 1,29320 |

