
PMBT3904YSRH | |
|---|---|
DigiKey Part Number | 1727-PMBT3904YSRHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMBT3904YSRH |
Description | TRANS 2NPN 40V 200MA 6-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN 40V 200mA 300MHz 230mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA (ICBO) |
Manufacturer Nexperia USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Packaging Tape & Reel (TR) | Power - Max 230mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type 2 NPN | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 200mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Supplier Device Package 6-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03421 | € 102,63 |
| 6 000 | € 0,03056 | € 183,36 |
| 9 000 | € 0,02869 | € 258,21 |
| 15 000 | € 0,02659 | € 398,85 |
| 21 000 | € 0,02534 | € 532,14 |
| 30 000 | € 0,02413 | € 723,90 |
| Unit Price without VAT: | € 0,03421 |
|---|---|
| Unit Price with VAT: | € 0,04174 |

