Parametric Equivalent

PHPT61006NY-QX | |
|---|---|
DigiKey Part Number | 1727-PHPT61006NY-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PHPT61006NY-QX |
Description | PHPT61006NY-Q/SOT669/LFPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 6 A 170MHz 1.3 W Surface Mount LFPAK56, Power-SO8 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 500mA, 2V |
Mfr | Power - Max 1.3 W |
Packaging Tape & Reel (TR) | Frequency - Transition 170MHz |
Part Status Active | Operating Temperature 175°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 6 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 340mV @ 600mA, 6A | Package / Case SC-100, SOT-669 |
Current - Collector Cutoff (Max) 100nA | Supplier Device Package LFPAK56, Power-SO8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHPT61006NYX | Nexperia USA Inc. | 3 342 | 1727-2270-1-ND | € 0,93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,22217 | € 333,25 |
| 3 000 | € 0,21533 | € 645,99 |
| 4 500 | € 0,21191 | € 953,59 |
| 7 500 | € 0,20811 | € 1 560,82 |
| 10 500 | € 0,20589 | € 2 161,84 |
| 15 000 | € 0,20376 | € 3 056,40 |
| 37 500 | € 0,19916 | € 7 468,50 |
| Unit Price without VAT: | € 0,22217 |
|---|---|
| Unit Price with VAT: | € 0,27105 |


