
PHP9NQ20T,127 | |
|---|---|
DigiKey Part Number | 1727-4652-ND |
Manufacturer | |
Manufacturer Product Number | PHP9NQ20T,127 |
Description | MOSFET N-CH 200V 8.7A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 200 V 8.7A (Tc) 88W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 400mOhm @ 4.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 959 pF @ 25 V |
FET Type | Power Dissipation (Max) 88W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF630 | STMicroelectronics | 6 856 | 497-2757-5-ND | € 1,97000 | Similar |
| IRF630PBF | Vishay Siliconix | 3 294 | IRF630PBF-ND | € 2,07000 | Similar |
| IRFB38N20DPBF | Infineon Technologies | 667 | IRFB38N20DPBF-ND | € 3,17000 | Similar |




