4.6V (Typ) Clamp 5.2A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHDMI2F4X

DigiKey Part Number
1727-2258-2-ND - Tape & Reel (TR)
1727-2258-1-ND - Cut Tape (CT)
1727-2258-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PHDMI2F4X
Description
TVS DIODE 4.6VC DFN2510A-10
Customer Reference
Detailed Description
4.6V (Typ) Clamp 5.2A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.2A (8/20µs)
Mfr
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
HDMI
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (TA)
Type
Steering (Rail to Rail)
Mounting Type
Surface Mount
Unidirectional Channels
4
Package / Case
10-XFDFN
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
4.6V (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STN254050UL50Eaton - Electronics Division3 007283-STN254050UL50CT-ND€ 0,54000Similar
TESD5V0V4UA RDGTaiwan Semiconductor Corporation2 177TESD5V0V4UARDGCT-ND€ 0,43000Similar
In-Stock: 8 156
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,27000€ 0,27
10€ 0,18600€ 1,86
25€ 0,16520€ 4,13
100€ 0,14220€ 14,22
250€ 0,13112€ 32,78
500€ 0,12448€ 62,24
1 000€ 0,11900€ 119,00
2 500€ 0,11391€ 284,77
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,10974€ 548,70
10 000€ 0,10688€ 1 068,80
15 000€ 0,10544€ 1 581,60
25 000€ 0,10385€ 2 596,25
35 000€ 0,10292€ 3 602,20
50 000€ 0,10203€ 5 101,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,27000
Unit Price with VAT:€ 0,32940