
PESD8V0S1ULD-QYL | |
|---|---|
DigiKey Part Number | 1727-PESD8V0S1ULD-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD8V0S1ULD-QYL |
Description | TVS DIODE 8VWM 22VC DFN1006D2 |
Customer Reference | |
Detailed Description | 22V Clamp 610mA Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 286W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 70pF @ 1MHz |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 8V (Max) | Mounting Type Surface Mount, Wettable Flank |
Voltage - Breakdown (Min) 8.65V | Package / Case 2-XDFN |
Voltage - Clamping (Max) @ Ipp 22V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 610mA | Base Product Number |

