5.4V (Typ) Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V5C1BL-QYL

DigiKey Part Number
1727-PESD5V5C1BL-QYLTR-ND - Tape & Reel (TR)
1727-PESD5V5C1BL-QYLCT-ND - Cut Tape (CT)
1727-PESD5V5C1BL-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V5C1BL-QYL
Description
TVS DIODE 5.5VWM 5.4VC DFN10062
Customer Reference
Detailed Description
5.4V (Typ) Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
HDMI, USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
0.245pF @ 1MHz
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
7.5V
Package / Case
SOD-882
Voltage - Clamping (Max) @ Ipp
5.4V (Typ)
Supplier Device Package
Current - Peak Pulse (10/1000µs)
6.5A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.