Similar

PESD5V0U1BLD-QYL | |
|---|---|
DigiKey Part Number | 1727-PESD5V0U1BLD-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD5V0U1BLD-QYL |
Description | TVS DIODE 5VWM DFN1006D2 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2 |
Datasheet | Datasheet |
Category | Applications Telecom |
Mfr | Capacitance @ Frequency 2.9pF @ 1MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 2-XDFN |
Voltage - Breakdown (Min) 5.5V | Supplier Device Package |
Power Line Protection No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TESD5V0L1UC RJG | Taiwan Semiconductor Corporation | 10 531 | TESD5V0L1UCRJGCT-ND | € 0,24000 | Similar |


