Similar



PESD5V0S1BA/8F | |
|---|---|
DigiKey Part Number | PESD5V0S1BA/8F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD5V0S1BA/8F |
Description | TVS DIODE 5VWM 14VC SOD323 |
Customer Reference | |
Detailed Description | 14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 130W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 35pF @ 1MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q100 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5.5V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 14V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 12A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TESDL5V0B45P1M3 RWG | Taiwan Semiconductor Corporation | 0 | 1801-TESDL5V0B45P1M3RWGCT-ND | € 0,30000 | Similar |



