
PESD4USB5BBTBS-QX | |
|---|---|
DigiKey Part Number | 1727-PESD4USB5BBTBS-QXTR-ND - Tape & Reel (TR) 1727-PESD4USB5BBTBS-QXCT-ND - Cut Tape (CT) 1727-PESD4USB5BBTBS-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD4USB5BBTBS-QX |
Description | TVS DIODE 5VWM 5VC DFN2510D10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V (Typ) Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN2510D-10 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications HDMI, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.23pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 4 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount, Wettable Flank |
Voltage - Breakdown (Min) 5.5V | Package / Case 10-WFDFN |
Voltage - Clamping (Max) @ Ipp 5V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 6.5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,34400 | € 3,44 |
| 100 | € 0,22020 | € 22,02 |
| 500 | € 0,16642 | € 83,21 |
| 1 000 | € 0,14905 | € 149,05 |
| 2 000 | € 0,13442 | € 268,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,12211 | € 488,44 |
| 8 000 | € 0,11175 | € 894,00 |
| 12 000 | € 0,10647 | € 1 277,64 |
| 20 000 | € 0,10053 | € 2 010,60 |
| 28 000 | € 0,09702 | € 2 716,56 |
| 40 000 | € 0,09360 | € 3 744,00 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,68320 |

