


PESD2IVN24U-QX | |
|---|---|
DigiKey Part Number | 1727-PESD2IVN24U-QXTR-ND - Tape & Reel (TR) 1727-PESD2IVN24U-QXCT-ND - Cut Tape (CT) 1727-PESD2IVN24U-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2IVN24U-QX |
Description | AUTOMOTIVE LOW SPEED IVN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 42V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications CAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 14pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 25.5V | Package / Case SC-70, SOT-323 |
Voltage - Clamping (Max) @ Ipp 42V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3.5A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,20700 | € 2,07 |
| 100 | € 0,13030 | € 13,03 |
| 500 | € 0,09676 | € 48,38 |
| 1 000 | € 0,08590 | € 85,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07208 | € 216,24 |
| 6 000 | € 0,06511 | € 390,66 |
| 9 000 | € 0,06155 | € 553,95 |
| 15 000 | € 0,05755 | € 863,25 |
| 21 000 | € 0,05519 | € 1 158,99 |
| 30 000 | € 0,05288 | € 1 586,40 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

