
PESD24VS2UQ,115 | |
|---|---|
DigiKey Part Number | 1727-5786-2-ND - Tape & Reel (TR) 1727-5786-1-ND - Cut Tape (CT) 1727-5786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD24VS2UQ,115 |
Description | TVS DIODE 24VWM 70VC SOT663 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-663 |
Datasheet | Datasheet |
EDA/CAD Models | PESD24VS2UQ,115 Models |
Category | Power - Peak Pulse 150W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 23pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TA) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case SOT-663 |
Voltage - Breakdown (Min) 26.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 70V | Base Product Number |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22900 | € 2,29 |
| 100 | € 0,14410 | € 14,41 |
| 500 | € 0,10742 | € 53,71 |
| 1 000 | € 0,09552 | € 95,52 |
| 2 000 | € 0,08550 | € 171,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07705 | € 308,20 |
| 8 000 | € 0,06994 | € 559,52 |
| 12 000 | € 0,06632 | € 795,84 |
| 20 000 | € 0,06224 | € 1 244,80 |
| 28 000 | € 0,05983 | € 1 675,24 |
| 40 000 | € 0,05748 | € 2 299,20 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

