
PESD24VS1UL-QYL | |
|---|---|
DigiKey Part Number | 1727-PESD24VS1UL-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD24VS1UL-QYL |
Description | TVS DIODE 24VWM 70VC DFN10062 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications Telecom |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 23pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26.5V | Package / Case SOD-882 |
Voltage - Clamping (Max) @ Ipp 70V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) | Base Product Number |
Power - Peak Pulse 150W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03061 | € 306,10 |
| 20 000 | € 0,02770 | € 554,00 |
| 30 000 | € 0,02622 | € 786,60 |
| 50 000 | € 0,02456 | € 1 228,00 |
| 70 000 | € 0,02357 | € 1 649,90 |
| 100 000 | € 0,02261 | € 2 261,00 |
| 250 000 | € 0,02051 | € 5 127,50 |
| Unit Price without VAT: | € 0,03061 |
|---|---|
| Unit Price with VAT: | € 0,03734 |

