
PESD20VV1BSFYL | |
|---|---|
DigiKey Part Number | 1727-PESD20VV1BSFYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD20VV1BSFYL |
Description | TVS DIODE 20VWM 37VC DSN06032 |
Customer Reference | |
Detailed Description | 37V Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.5A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Discontinued at DigiKey | Capacitance @ Frequency 11.2pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Clamping (Max) @ Ipp 37V | Supplier Device Package |

