Similar

PESD1IVN24L-QYL | |
|---|---|
DigiKey Part Number | 1727-PESD1IVN24L-QYLTR-ND - Tape & Reel (TR) 1727-PESD1IVN24L-QYLCT-ND - Cut Tape (CT) 1727-PESD1IVN24L-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1IVN24L-QYL |
Description | TVS DIODE 24VWM 42VC DFN10062 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 42V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications CAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 17pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 25.5V | Package / Case SOD-882 |
Voltage - Clamping (Max) @ Ipp 42V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3.5A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TESDL24VB17P1Q1 RNG | Taiwan Semiconductor Corporation | 18 400 | 1801-TESDL24VB17P1Q1RNGCT-ND | € 0,26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,15200 | € 1,52 |
| 100 | € 0,09500 | € 9,50 |
| 500 | € 0,06990 | € 34,95 |
| 1 000 | € 0,06176 | € 61,76 |
| 2 000 | € 0,05489 | € 109,78 |
| 5 000 | € 0,04743 | € 237,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04282 | € 428,20 |
| 20 000 | € 0,03893 | € 778,60 |
| 30 000 | € 0,03695 | € 1 108,50 |
| 50 000 | € 0,03472 | € 1 736,00 |
| 70 000 | € 0,03340 | € 2 338,00 |
| 100 000 | € 0,03212 | € 3 212,00 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |


