Parametric Equivalent



PDTD113ZUX | |
|---|---|
DigiKey Part Number | 1727-PDTD113ZUXTR-ND - Tape & Reel (TR) 1727-PDTD113ZUXCT-ND - Cut Tape (CT) 1727-PDTD113ZUXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTD113ZUX |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 225 MHz 300 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 2.5mA, 50mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 225 MHz |
Part Status Active | Power - Max 300 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 500 mA | Qualification AEC-Q100 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-70, SOT-323 |
Resistor - Base (R1) 1 kOhms | Supplier Device Package SOT-323 |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 50mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTD113ZUF | Nexperia USA Inc. | 0 | PDTD113ZUF-ND | € 0,04322 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,16100 | € 1,61 |
| 100 | € 0,10090 | € 10,09 |
| 500 | € 0,07434 | € 37,17 |
| 1 000 | € 0,06577 | € 65,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05483 | € 164,49 |
| 6 000 | € 0,04931 | € 295,86 |
| 9 000 | € 0,04650 | € 418,50 |
| 15 000 | € 0,04333 | € 649,95 |
| 21 000 | € 0,04145 | € 870,45 |
| 30 000 | € 0,03963 | € 1 188,90 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |


