Direct

PBSS5240ZX | |
|---|---|
DigiKey Part Number | PBSS5240ZX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBSS5240ZX |
Description | TRANS PNP 40V 2A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 2 A 150MHz 650 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Power - Max 650 mW |
Mfr | Frequency - Transition 150MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 2 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 650mV @ 200mA, 2A | Supplier Device Package SOT-223 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS40300MZ4T1G | onsemi | 1 909 | NSS40300MZ4T1GOSCT-ND | € 0,80000 | Direct |


