


PBSS301NX,115 | |
|---|---|
DigiKey Part Number | 1727-5721-2-ND - Tape & Reel (TR) 1727-5721-1-ND - Cut Tape (CT) 1727-5721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS301NX,115 |
Description | TRANS NPN 12V 5.3A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 12 V 5.3 A 140MHz 2.1 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 2A, 2V |
Mfr | Power - Max 2.1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5.3 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 12 V | Supplier Device Package SOT-89 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 265mA, 5.3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,88000 | € 0,88 |
| 10 | € 0,54600 | € 5,46 |
| Unit Price without VAT: | € 0,88000 |
|---|---|
| Unit Price with VAT: | € 1,07360 |

