
PBLS4003Y-QX | |
|---|---|
DigiKey Part Number | 1727-PBLS4003Y-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBLS4003Y-QX |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 40V 100mA, 500mA 300MHz 200mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V / 200 @ 10mA, 2V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10V / 350mV @ 50mA, 500mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 1µA, 100nA |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type 1 NPN Pre-Biased, 1 PNP | Power - Max 200mW |
Current - Collector (Ic) (Max) 100mA, 500mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V, 40V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 10kOhms | Supplier Device Package 6-TSSOP |
Resistor - Emitter Base (R2) 10kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08921 | € 267,63 |
| 6 000 | € 0,08099 | € 485,94 |
| 9 000 | € 0,07680 | € 691,20 |
| 15 000 | € 0,07209 | € 1 081,35 |
| 21 000 | € 0,06930 | € 1 455,30 |
| 30 000 | € 0,06659 | € 1 997,70 |
| 75 000 | € 0,06064 | € 4 548,00 |
| Unit Price without VAT: | € 0,08921 |
|---|---|
| Unit Price with VAT: | € 0,10884 |

