
PBHV9115T-QVL | |
|---|---|
DigiKey Part Number | 1727-PBHV9115T-QVLTR-ND - Tape & Reel (TR) 1727-PBHV9115T-QVLCT-ND - Cut Tape (CT) 1727-PBHV9115T-QVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV9115T-QVL |
Description | TRANS PNP 150V 1A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 1 A 115MHz 300 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 100mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 10V | |
Power - Max | 300 mW | |
Frequency - Transition | 115MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,40300 | € 4,03 |
| 50 | € 0,29340 | € 14,67 |
| 100 | € 0,25780 | € 25,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,12727 | € 1 272,70 |
| 20 000 | € 0,11761 | € 2 352,20 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,80520 |

