
NZX9V1A,133 | |
|---|---|
DigiKey Part Number | 1727-4757-1-ND - Cut Tape (CT) 1727-4757-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX9V1A,133 |
Description | DIODE ZENER 8.7V 500MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,10300 | € 1,03 |
| 100 | € 0,06330 | € 6,33 |
| 500 | € 0,04610 | € 23,05 |
| 1 000 | € 0,04049 | € 40,49 |
| 2 000 | € 0,03576 | € 71,52 |
| 5 000 | € 0,03061 | € 153,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02742 | € 274,20 |
| 20 000 | € 0,02473 | € 494,60 |
| 30 000 | € 0,02336 | € 700,80 |
| 50 000 | € 0,02182 | € 1 091,00 |
| 70 000 | € 0,02091 | € 1 463,70 |
| 100 000 | € 0,02002 | € 2 002,00 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

