Direct
Direct

NZX7V5D,133 | |
|---|---|
DigiKey Part Number | NZX7V5D,133-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX7V5D,133 |
Description | DIODE ZENER 7.7V 500MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.7 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZX7V5A,133 | Nexperia USA Inc. | 258 | 1727-6164-1-ND | € 0,16000 | Direct |
| NZX7V5B,133 | Nexperia USA Inc. | 0 | NZX7V5B,133-ND | € 0,01728 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 000 | € 0,01728 | € 1 728,00 |
| Unit Price without VAT: | € 0,01728 |
|---|---|
| Unit Price with VAT: | € 0,02108 |


