Direct
Direct

NZX4V3D,133 | |
|---|---|
DigiKey Part Number | 1727-4750-1-ND - Cut Tape (CT) 1727-4750-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX4V3D,133 |
Description | DIODE ZENER 4.4V 500MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.4 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZX4V3A,133 | Nexperia USA Inc. | 7 749 | 1727-4748-1-ND | € 0,17000 | Direct |
| NZX4V3B,133 | Nexperia USA Inc. | 8 871 | 1727-4749-1-ND | € 0,17000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,09400 | € 0,94 |
| 100 | € 0,05830 | € 5,83 |
| 500 | € 0,04234 | € 21,17 |
| 1 000 | € 0,03716 | € 37,16 |
| 2 000 | € 0,03278 | € 65,56 |
| 5 000 | € 0,02802 | € 140,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02506 | € 250,60 |
| 20 000 | € 0,02258 | € 451,60 |
| 30 000 | € 0,02131 | € 639,30 |
| 50 000 | € 0,01988 | € 994,00 |
| 70 000 | € 0,01903 | € 1 332,10 |
| 100 000 | € 0,01821 | € 1 821,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |


