
NZX18A,133 | |
|---|---|
DigiKey Part Number | 1727-NZX18A,133CT-ND - Cut Tape (CT) 1727-NZX18A,133TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX18A,133 |
Description | DIODE ZENER 17.3V 500MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17.3 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 55 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 12.6 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZX18B,133 | Nexperia USA Inc. | 15 | 1727-1914-1-ND | € 0,16000 | Direct |
| NZX18C,133 | Rochester Electronics, LLC | 170 000 | 2156-NZX18C,133-ND | € 0,04249 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,10400 | € 1,04 |
| 100 | € 0,06400 | € 6,40 |
| 500 | € 0,04656 | € 23,28 |
| 1 000 | € 0,04091 | € 40,91 |
| 2 000 | € 0,03614 | € 72,28 |
| 5 000 | € 0,03095 | € 154,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02506 | € 250,60 |
| 20 000 | € 0,02258 | € 451,60 |
| 30 000 | € 0,02131 | € 639,30 |
| 50 000 | € 0,01988 | € 994,00 |
| 70 000 | € 0,01903 | € 1 332,10 |
| 100 000 | € 0,01821 | € 1 821,00 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

